K1F013ULH | Schneider Electric
Changeover switch, Rotary actuator, 3 pole, 12 A, 690 V, (W x H x D) 45 x 45 x 97 mm, front mounting, K1F013ULH
Toggle switch, K1F013ULH, Schneider Electric
This Harmony K1 complete cam switch/selector switch has 3 poles (3P). It also has a rating of 12A, a screw clamp mounting mode and a metallic color with black marking. It has "1 - 2" marking to indicate the position of the switch. This metal head complete cam switch/selector switch is designed to meet most industrial and process control application thanks to a compact size, an easy integration with 16mm and 22mm diameter units and has several selection functions. It has a 90 degree between its switching positions.
Actuator | Rotary actuator | |
Width | 45 mm | |
Permanent current | 12 A | |
Height | 45 mm | |
Isolation voltage | 690 V | |
Assembly | front mounting | |
Pin number | 3 pole | |
Degree of protection (IP) | IP40 | |
Depth | 97 mm |
Country of origin | CZ |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |