H361AWK | Schneider Electric
Fuse switch-disconnector, 3 pole, 30 A, (W x H x D) 191.77 x 370.84 x 125.98 mm, H361AWK
Order No.: 02P7227
EAN: 4099889279641
MPN:
H361AWK
Unit Price (€ / pc.)
1,097.1086 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,097.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,097.1086 €
Technical specifications
Width | 191.77 mm | |
Permanent current | 30 A | |
Height | 370.84 mm | |
Pin number | 3 pole | |
Depth | 125.98 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85365003 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |