A9C64425 | Schneider Electric
Remotely switchable circuit breaker, toggle actuator, 4 pole, 25 A, 500 V, (W x H x D) 117 x 84 x 77 mm, fixed mounting, A9C64425
Unit Price (€ / pc.)
343.7553 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Actuator | toggle actuator | |
Width | 117 mm | |
Permanent current | 25 A | |
Height | 84 mm | |
Isolation voltage | 500 V | |
Assembly | fixed mounting | |
Pin number | 4 pole | |
Degree of protection (IP) | IP20 | |
Depth | 77 mm |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |