A9C64310 | Schneider Electric
Remotely switchable circuit breaker, toggle actuator, 3 pole, 10 A, 500 V, (W x H x D) 99 x 84 x 77 mm, fixed mounting, A9C64310
Control circuit breaker, A9C64310, Schneider Electric
This Acti 9 Reflex iC60H is a low voltage integrated control circuit breaker. It combines integrated circuit breaker protection and load control for lighting control applications. It has 3P with 3 protected poles, rated current 10A and B tripping curve. Y1/Y2 inputs remote control voltage is 230VAC and 1A. They allow local and remote control of lighting. Y3 input remote control voltage is 24VDC and 5.5mA. Y3 allow easy connection to a Power Logic Controller or a Building Management System. Breaking capacity at 230VAC is 30kA according to IEC 60947-2 . Breaking capacity at 400VAC is 15kA according to IEC 60974-2. Electrical endurance goes up to 30000 cycles for AC-1 or AC-7a. Electrical endurance goes up to 6000 cycles for AC-5a or AC-5b and AC-7c. It is possible to associate a vigi block to have a differential protection.
Actuator | toggle actuator | |
Width | 99 mm | |
Permanent current | 10 A | |
Height | 84 mm | |
Isolation voltage | 500 V | |
Assembly | fixed mounting | |
Pin number | 3 pole | |
Degree of protection (IP) | IP20 | |
Depth | 77 mm |
Country of origin | ES |
Customs tariff number | 85362010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |