33436 | Schneider Electric
Load-break switch, toggle actuator, 3 pole, 1250 A, 800 V, (W x H x D) 210 x 327 x 147 mm, Drawout, 33436
Unit Price (€ / pc.)
2,700.9906 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,700.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,700.9906 €
Technical specifications
Actuator | toggle actuator | |
Width | 210 mm | |
Permanent current | 1250 A | |
Height | 327 mm | |
Isolation voltage | 800 V | |
Assembly | Drawout | |
Pin number | 3 pole | |
Degree of protection (IP) | IP30 | |
Depth | 147 mm |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85362090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |