33432 | Schneider Electric
Load-break switch, toggle actuator, 3 pole, 800 A, 800 V, (W x H x D) 210 x 327 x 147 mm, Drawout, 33432
Switch disconnector, 33432, Schneider Electric
This Compact NS800NA is a 3 poles switch disconnector. It is used to control and isolate electrical distribution circuits. This device is a withdrawable version and is manually operated. The operational current is 800A (AC23A) and the operational voltage is 690V 50/60Hz. This basic version does not include the chassis and the power connections. The dimensions are 327mm (width), 210mm (height) and 147mm (depth). This device complies with IEC 60947-3 standard.
Actuator | toggle actuator | |
Width | 210 mm | |
Permanent current | 800 A | |
Height | 327 mm | |
Isolation voltage | 800 V | |
Assembly | Drawout | |
Pin number | 3 pole | |
Degree of protection (IP) | IP30 | |
Depth | 147 mm |
Country of origin | NL |
Customs tariff number | 85362090 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |