This is a Compact NS1600NA switch disconnector basic frame, 1600A, 690 VAC 50/60 Hz, 4 poles. It is used to control and isolate electrical distribution circuits. This device is a fixed version and is manually operated. The operational current is 1600A (AC23A) and the operational voltage is 690V 50/60Hz . This basic version does not include the front and rear power connections. The dimensions are 327mm (W) x 280mm (H) x 147mm (D). This device complies with IEC 60947-3 standard.
Actuator | toggle actuator | |
Width | 280 mm | |
Permanent current | 1600 A | |
Height | 327 mm | |
Isolation voltage | 800 V | |
Assembly | fixed mounting | |
Pin number | 4 pole | |
Degree of protection (IP) | IP30 | |
Depth | 147 mm |
Country of origin | NL |
Customs tariff number | 85362090 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available