Switch disconnector, 33427, Schneider Electric
This is a Compact NS1250NA switch disconnector basic frame, 1250A, 690 VAC 50/60 Hz, 4 poles. It is used to control and isolate electrical distribution circuits. This device is a fixed version and is manually operated. The operational current is 1250A (AC23A) and the operational voltage is 690V 50/60Hz . This basic version does not include the front and rear power connections. The dimensions are 327mm (W) x 280mm (H) x 147mm (D). This device complies with IEC 60947-3 standard.