33426 | Schneider Electric

Load-break switch, toggle actuator, 3 pole, 1250 A, 800 V, (W x H x D) 210 x 327 x 147 mm, fixed mounting, 33426

Order No.: 01P4217
EAN: 4099889273656
MPN:
33426
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
2,723.2674 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,723.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,723.2674 €

Switch disconnector, 33426, Schneider Electric

This is a Compact NS1250NA switch disconnector basic frame, 1250A, 690 VAC 50/60 Hz, 3 poles. It is used to control and isolate electrical distribution circuits. This device is a fixed version and is manually operated. The operational current is 1250A (AC23A) and the operational voltage is 690V 50/60Hz . This basic version does not include the front and rear power connections. The dimensions are 327mm (W) x 210mm (H) x 147mm (D). This device complies with IEC 60947-3 standard.

Technical specifications
Actuator toggle actuator
Width 210 mm
Permanent current 1250 A
Height 327 mm
Isolation voltage 800 V
Assembly fixed mounting
Pin number 3 pole
Degree of protection (IP) IP30
Depth 147 mm
Logistics
Country of origin NL
Customs tariff number 85362090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead