Circuit breaker basic frame, 33240, Schneider Electric
This is a Compact NS1000N circuit breaker basic frame, 1000A, 50kA at 415 VAC 50/60 Hz, 3 poles . It is adapted for fixed devices manually operated, and it is an optimum choice for all standard applications. This basic frame is compatible with any type of trip unit which has to be ordered separately. It can be equipped with a variety of optional functions and accessories. The dimensions are 327mm (W) x 210mm (H) x 147mm (D). It ensures compliance with international standards (IEC 60947), CCC, EAC and marine specifications.