32753 | Schneider Electric
Disconnector, toggle actuator, 3 pole, 400 A, 1.25 kV, (W x H x D) 140 x 255 x 110 mm, fixed mounting, 32753
Unit Price (€ / pc.)
1,027.8625 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,027.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,027.8625 €
Technical specifications
Actuator | toggle actuator | |
Width | 140 mm | |
Permanent current | 400 A | |
Height | 255 mm | |
Isolation voltage | 1.25 kV | |
Assembly | fixed mounting | |
Pin number | 3 pole | |
Depth | 110 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |