31373 | Schneider Electric

Disconnector with visible interruption, Rotary actuator, 4 pole, 800 A, 1000 V, (W x H x D) 340 x 300 x 146.5 mm, fixed mounting, 31373

Order No.: 01P4026
EAN: 4099889273502
MPN:
31373
Series: Compact INS/INV
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
1,618.40 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,618.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,618.40 €

Non-automatic switch disconnector, 31373, Schneider Electric

This Compact INV800 is a 4 poles non-automatic switch-disconnector with visible break, red rotary handle and yellow front. It is suitable for isolation with positive contact indication, as defined by IEC 60947-1 and IEC60947-3 standards. The operational current is 800 A at 415 VAC in categories AC21A, AC22A and AC23A. The rated voltage is 690 VAC 50/60 Hz or 250 VDC. Compact INV range allows the visible break of the main contacts through a transparent cover. It can be used as an emergency-off device. For easy identification, it uses special colours stipulated by the standards. The red rotary handle is designed to offer easy operation and high performance in interruption of currents. Compact INV800 is a class II insulation level front-face device as per IEC 60664 standard.

Technical specifications
Actuator Rotary actuator
Width 340 mm
Permanent current 800 A
Height 300 mm
Isolation voltage 1000 V
Assembly fixed mounting
Pin number 4 pole
Degree of protection (IP) IP40
Depth 146.5 mm
Logistics
Country of origin PL
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead