PKX32W433 | Schneider Electric

CEE wall plug, 3 pole, 32 A/380-415 V, red, 9 h, IP44, PKX32W433

Order No.: 04P5449
EAN: 4099889882896
MPN:
PKX32W433
Series: PratiKa
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
75.1128 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
75.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
75.1128 €

PratiKa plug - angled, PKX32W433, Schneider Electric

This Pratika industrial plug with fast connection connection is angled wall mounted. It has 2P+E poles, rated current is 32A and the operating voltage is 400VAC. The dimensions of the base plate are (W) 90mm x (H) 151mm. The degree of protection is IP44 and IK08. The fire resistance is 750°C. The cable entries are for flexible or rigid cables. The cross section of the cables in 32A is 2.5mm² to 6mm². The color of the socket is light grey (RAL 7035) with red easy identification of the operating voltage. The frequency is 50Hz or 60Hz. The clock position of contact is 9h.

Technical specifications
Connection IDC connection
Version wall plug
Colour red
Frequency range 50 to 60 Hz
Cable cross-section 2.5-6.0 mm²
Nominal power 32 A/380-415 V
Pin number 3 pole
Degree of protection (IP) IP44
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Pin number
Connection
Colour
Nominal power
Cable cross-section
Frequency range
Version
Degree of protection (IP)
1 item in 6 variations
*incl. VAT plus shipping costs