PKX16M4S4 | Schneider Electric
CEE plug, 4 pole, 16 A/690 V, black, 5 h, IP44, PKX16M4S4
PratiKa wander plug - straight, PKX16M4S4, Schneider Electric
This PratiKa industrial wander plug with fast connection is straight. It has 3P+E pole, rated current is 16A and the operating voltage is 600VAC to 690VAC. The dimensions of the wander plug are (W) 65mm x (H) 139mm. The degree of protection is IP44 and IK08. The fire resistance is 850°C. The cable entries are for flexible or rigid cables. The size of the cable entries in 16A is 8mm to 15mm for 1mm² to 2.5mm² cables. The color of the plug is black with black easy identification of the operating voltage. The frequency is 50Hz or 60Hz. The clock position of contact is 5h.
Connection | quick connection | |
Version | plug | |
Colour | black | |
Frequency range | 50 to 60 Hz | |
Cable cross-section | 1.0-2.5 mm² | |
Nominal power | 16 A/690 V | |
Pin number | 4 pole | |
Degree of protection (IP) | IP44 |
Country of origin | IT |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |