PKE16M745 | Schneider Electric
CEE plug, 5 pole, 16 A/480-500 V, black, 7 h, IP67, PKE16M745
PratiKa wander plug - straight, PKE16M745, Schneider Electric
This Pratika industrial wander plug with captive screws connection is straight. It has 3P+N+E poles, rated current is 16A and the operating voltage is 500VAC. The dimensions of the base plate are (W) 89mm x (H) 142mm. The degree of protection is IP67 and IK08. The fire resistance is 850°C. The cable entries are for flexible or rigid cables. The size of the cable entries in 16A is 8mm to 15mm for 1mm² to 4mm² cables. The color of the socket is light grey (RAL 7035) with black easy identification of the operating voltage. The frequency is 50Hz or 60Hz. The clock position of contact is 7h.
Connection | screw connection | |
Version | plug | |
Colour | black | |
Frequency range | 50 to 60 Hz | |
Cable cross-section | 1.0-4.0 mm² | |
Nominal power | 16 A/480-500 V | |
Pin number | 5 pole | |
Degree of protection (IP) | IP67 |
Country of origin | IT |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |