83881 | Schneider Electric

CEE wall plug with phase inverter, 5 pole, 16 A/380-415 V, red, 6 h, IP67, 83881

Order No.: 01P6346
EAN: 4099889881370
MPN:
83881
Series: PratiKa
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
54.7995 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
54.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
54.7995 €
Technical specifications
Connection screw connection
Version wall plug with phase inverter
Colour red
Frequency range 50 to 60 Hz
Cable cross-section 1.0-4.0 mm²
Nominal power 16 A/380-415 V
Pin number 5 pole
Degree of protection (IP) IP67
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Pin number
Cable cross-section
Frequency range
Version
Connection
Colour
Nominal power
Degree of protection (IP)
Selected Filters:
Manufacturer series: PratiKa   Manufacturer: Schneider Electric  
Remove filter 
1 item in 2 variations
*incl. VAT plus shipping costs