83191 | Schneider Electric

CEE wall socket, 5 pole, 32 A/100-130 V, yellow, 4 h, IP65, 83191

Order No.: 01P6298
EAN: 4099889880908
MPN:
83191
Series: PratiKa
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
496.4323 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
496.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
496.4323 €
Technical specifications
Connection screw connection
Version wall socket
Colour yellow
Frequency range 50 to 60 Hz
Cable cross-section 10 mm²
Nominal power 32 A/100-130 V
Pin number 5 pole
Degree of protection (IP) IP65
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Colour
Nominal power
Cable cross-section
Frequency range
Version
Connection
Degree of protection (IP)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Pin number
Colour
Nominal power
Cable cross-section
Frequency range
Version
Connection
Degree of protection (IP)
Manufacturer SKU:
 83191
1 pcs. 496.4323 €
496.4323 €
0 pcs.
496.43 € *
5 pole
yellow
32 A/100-130 V
10 mm²
50 to 60 Hz
wall socket
screw connection
IP65
Manufacturer SKU:
 83197
1 pcs. 497.2415 €
497.2415 €
0 pcs.
497.24 € *
5 pole
red
32 A/380-415 V
10 mm²
50 to 60 Hz
wall socket
screw connection
IP65
Manufacturer SKU:
 83196
1 pcs. 466.6109 €
466.6109 €
0 pcs.
466.61 € *
4 pole
red
32 A/380-415 V
10 mm²
50 to 60 Hz
wall socket
screw connection
IP65
Manufacturer SKU:
 83192
5 pcs. 451.7597 €
451.7597 €
0 pcs.
451.76 € *
3 pole
blue
32 A/200-250 V
10 mm²
50 to 60 Hz
wall socket
screw connection
IP65