83165 | Schneider Electric

CEE wall socket, 5 pole, 32 A/100-130 V, yellow, 4 h, IP67, 83165

Order No.: 01P6279
EAN: 4099889880717
MPN:
83165
Series: PratiKa
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
115.6442 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
115.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
115.6442 €

PratiKa industrial socket, 83165, Schneider Electric

This Pratika industrial socket with completely loosened captive screws connection is wall mounted. It has 3P+N+E poles, rated current is 32A and the operating voltage is 110VAC. The dimensions of the base plate are (W) 106mm x (H) 194mm. The degree of protection is IP67 and IK08. The fire resistance is 850°C. The cable entries are for flexible or rigid cables. The size of the cable entries in 32A is 11.5mm to 21mm for 2.5mm² to 10mm² cables. The color of the socket is light grey (RAL 7035) with yellow easy identification of the operating voltage. The frequency is 50Hz or 60Hz. The clock position of contact is 4h.

Technical specifications
Connection screw connection
Version wall socket
Colour yellow
Frequency range 50 to 60 Hz
Cable cross-section 2.5-10 mm²
Nominal power 32 A/100-130 V
Pin number 5 pole
Degree of protection (IP) IP67
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
1 item in 11 variations
*incl. VAT plus shipping costs