82140 | Schneider Electric
CEE surface-mounted socket, 4 pole, 32 A/100-130 V, yellow, 4 h, IP44, 82140
Connection | screw connection | |
Version | surface-mounted socket | |
Colour | yellow | |
Frequency range | 50 to 60 Hz | |
Cable cross-section | 10 mm² | |
Nominal power | 32 A/100-130 V | |
Pin number | 4 pole | |
Degree of protection (IP) | IP44 |
Country of origin | IT |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |