EVH4S11NC | Schneider Electric

Wallbox, 11kW, T2 cable, 6mA detection

Order No.: 02P5868
EAN: 3606482107359
MPN:
EVH4S11NC
Series: EVlink Home
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
571.5689 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
571.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
571.5689 €

Charging station, EVH4S11NC, Schneider Electric

EVlink Home Wallbox with Type 2 charging cable 5m. Mode 3 charging 3-phase with maximum 11 kW charging power, type 2 charging cable, incl. 6mA DC current detection (allows the use of a type A RCD). For home use, for indoor or outdoor installation (IP55) on the wall. Control of charging power by optional home peak controller (EVA1HPC3) via PLC. Attractive and simple design including status message of the wallbox via a clearly visible LED ring. Charge release via Plug`n`Charge and termination by the vehicle. Side-mounted emergency stop for release in case of emergency. Degree of protection IP55, shock resistance IK10, operating temperature -30 to +50°C, storage temperature -40 to +85°C, relative humidity 5-95%, maximum installation altitude 2000m.

Technical specifications
Version charging station
Colour white
Power supply 400 V
Logistics
Country of origin CN
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Version
Power supply
Colour
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Version
Power supply
Colour
Manufacturer SKU:
 EVH4S11N2
1 pcs. 539.2247 €
539.2247 €
0 pcs.
539.22 € *
charging station
400 V
white
Manufacturer SKU:
 EVH4A11NC
1 pcs. 1,024.5186 €
1,024.5186 €
0 pcs.
1,024.52 € *
charging station
400 V
white
Manufacturer SKU:
 EVH4A11N2
1 pcs. 970.5997 €
970.5997 €
0 pcs.
970.60 € *
charging station
400 V
white
Manufacturer SKU:
 EVH4S11NC
1 pcs. 571.5689 €
571.5689 €
0 pcs.
571.57 € *
charging station
400 V
white