IMT46921 | Schneider Electric

Cable tie, PA, (L x W) 300 x 3.6 mm, bundle-Ø 3.5 to 84 mm, natural, UV resistant, -40 to 85 °C, IMT46921

Order No.: 06P6333
EAN: 4099891201319
MPN:
IMT46921
IMT46921 Schneider Electric Cable Ties Image 1
IMT46921 Schneider Electric Cable Ties Image 2
Image may differ

Vom Hersteller nicht mehr lieferbar

Unit Price (€ / pc.)
0.0547 € *
Available: 600 pcs.
Leadtime: On Request **
Total Price:
5.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.0547 €

Cable tie, IMT46921, Schneider Electric

The IMT46921 is a cable tie used to bundle up and fix cables, conduits and tubing. It is made of clear polyamide and is suitable for indoor use only.

Technical specifications
Width 3.6 mm
Colour natur
Halogen free Yes
Length 300 mm
Material PA
max. Bundle diameter 84 mm
max. operating temperature 85 °C
min. Bundle diameter 3.5 mm
min. operating temperature -40 °C
UV-resistant Yes
Min holding force 180 N
Logistics
Country of origin CN
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes