2741015 | Schneider Electric
Installation tape, steel/PVC, white, (L x W x H) 10 m x 20 x 1 mm
Unit Price (€ / pc.)
21.777 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | installation tape | |
Width | 20 mm | |
Colour | white | |
Height | 1 mm | |
Length | 10 m | |
Material | steel/PVC | |
Self-adhesive | No |
Download
Logistics
Country of origin | SE |
Customs tariff number | 72124020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |