2136026 | Schneider Electric
Nail clamp, polypropylene/steel, light gray, (L) 30 mm
Unit Price (€ / pc.)
0.1642 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | nail clamp | |
Colour | light gray | |
Length | 30 mm | |
Material | polypropylene/steel | |
Self-adhesive | No |
Download
Logistics
Country of origin | SE |
Customs tariff number | 39259080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |