PKZ025 | Schneider Electric
Cable gland, M25, IP67, gray, PKZ025
Unit Price (€ / pc.)
4.9028 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | cable gland | |
Colour | gray | |
Thread size | M25 | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |