XVR13J05 | Schneider Electric
Rotating light, orange, 12 VDC, IP66
Unit Price (€ / pc.)
242.165 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | Rotating light | |
Width | 130 mm | |
Installation diameter | 130 mm | |
Farbe der Beleuchtung | orange | |
Colour | orange | |
Rated current | 250 mA | |
Degree of protection (IP) | IP66 | |
Voltage | 12 VDC |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |