XVLA123 | Schneider Electric
Pilot light, Ø 12 mm, green, 12 VDC, IP40
Unit Price (€ / pc.)
10.3054 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | Pilot light | |
Width | 12 mm | |
diameter | 12 mm | |
Installation diameter | 8 mm | |
Farbe der Beleuchtung | green | |
Colour | green | |
Height | 12 mm | |
Rated current | 18 mA | |
Degree of protection (IP) | IP40 | |
Voltage | 12 VDC |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |