XVC6B15S | Schneider Electric
Blinking light, red, 24 V AC/DC, IP23
Order No.: 06P0155
EAN: 4099891537883
MPN:
XVC6B15S
Unit Price (€ / pc.)
175.8939 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | Blinking light | |
Installation diameter | 60 mm | |
Farbe der Beleuchtung | red | |
Colour | red | |
Height | 483.1 mm | |
Rated current | 65 mA | |
Degree of protection (IP) | IP23 | |
Voltage | 24 V AC/DC |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |