XVC1B5K | Schneider Electric
Permanent light, clear/blue/green/orange/red, 24 VDC, IP54
Unit Price (€ / pc.)
406.6111 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | Blinking light | |
Installation diameter | 100 mm | |
Farbe der Beleuchtung | clear/blue/green/orange/red | |
Colour | clear/blue/green/orange/red | |
Height | 528 mm | |
Rated current | 500 mA | |
Degree of protection (IP) | IP54 | |
Voltage | 24 VDC |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |