XVBL6M6 | Schneider Electric
Flashlight, blue, 230 VAC, IP65/IP66
Unit Price (€ / pc.)
184.9022 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | flashlight | |
Width | 70 mm | |
Installation diameter | 70 mm | |
Farbe der Beleuchtung | blue | |
Colour | blue | |
Height | 232 mm | |
Rated current | 105 mA | |
Degree of protection (IP) | IP65/IP66 | |
Voltage | 230 VAC |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |