ZBC2 | Schneider Electric

Pushbutton, unlit, waistband square, black, mounting Ø 22 mm, ZBC2

Order No.: 06P3825
EAN: 4099889240450
MPN:
ZBC2
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
2.8917 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
2.8917 €

Front element, ZBC2, Schneider Electric

This Harmony ZB, flush black unmarked push button cap has a square shape. This push button cap provides an ergonomic interface for controlling your machine thanks to its flush element. It is supplied without marking in order to allow users to use it for various operating modes and functions. It is easily installed and replaced on compatible complete push-button units.

Technical specifications
Version pushbutton
can be illuminated No
Collar shape of the front frame square
Installation diameter 22 mm
Actuator colour black
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes