ZB6AD24 | Schneider Electric
Selector switch, groping, waistband round, black, front ring black, 2 x 90°, mounting Ø 16 mm, ZB6AD24
Unit Price (€ / pc.)
11.9833 € *
Available: 0 pcs.
Leadtime: On Request **
Front element, ZB6AD24, Schneider Electric
This Harmony ZB6AD24 is a black selector switch head, 2-position spring return. It is part of the range Harmony XB6 diameter 16mm monolithic plastic push buttons, switches, and pilot lights.
Technical specifications
Version | selector switch | |
Collar shape of the front frame | round | |
Rotation angle | 2 x 90° | |
Installation diameter | 16 mm | |
Actuator colour | black | |
Front ring colour | black | |
Contact function | groping | |
Protection class | IP65 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |