ZB6AA5 | Schneider Electric
Pushbutton, groping, waistband round, yellow, mounting Ø 16 mm, ZB6AA5
Unit Price (€ / pc.)
6.7473 € *
Available: 0 pcs.
Leadtime: On Request **
Pushbutton head, ZB6AA5, Schneider Electric
This Harmony ZB6AA5 is a yellow flush push button head, spring return, unmarked. It is part of the range Harmony XB6 diameter 16mm monolithic plastic push buttons, switches, and pilot lights.
Technical specifications
Version | pushbutton | |
Collar shape of the front frame | round | |
Installation diameter | 16 mm | |
Actuator colour | yellow | |
Contact function | groping | |
Protection class | IP65 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |