ZB5CH363 | Schneider Electric
Pushbutton, latching, waistband square, blue, front ring black, mounting Ø 22 mm, ZB5CH363
Illuminated pushbutton, ZB5CH363, Schneider Electric
This blue flush illuminated button head for integral LED provides a versatile interface for controlling your machines. It is easily installed and replaced on compatible complete push button units and contact blocks via snap-fit assembly. It is very distinguishable visually at a distance thanks to illuminated, clear color and by touch due to flush element. It minimizes errors in machine control. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It makes it ideal for operation in harsh environments.
Version | pushbutton | |
Collar shape of the front frame | square | |
Installation diameter | 22 mm | |
Actuator colour | blue | |
Front ring colour | black | |
Contact function | latching | |
Protection class | IP66 |
Country of origin | FR |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |