ZB5CA2912 | Schneider Electric
Pushbutton, groping, waistband square, black, front ring black, mounting Ø 22 mm, ZB5CA2912
Front element, ZB5CA2912, Schneider Electric
This black flush button head provides an ergonomic interface for controlling your machines. It is easily installed and replaced on compatible complete push button units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to clear color and marking. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It makes it ideal for operation in harsh environments.
Version | pushbutton | |
Collar shape of the front frame | square | |
Installation diameter | 22 mm | |
Actuator colour | black | |
Front ring colour | black | |
Contact function | groping | |
Protection class | IP66 |
Country of origin | FR |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |