ZB5AG712 | Schneider Electric

Key switch, unlit, groping, waistband round, black, front ring black, 3 x 45°, mounting Ø 22 mm, ZB5AG712

Order No.: 06P2562
EAN: 4099889237146
MPN:
ZB5AG712
Series: Harmony ZB5
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
64.7955 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
64.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
64.7955 €

Front element, ZB5AG712, Schneider Electric

This head with key (key no.421E) provides a versatile interface for controlling your machines. It is easily installed and replaced on compatible complete key selector switch units. It provides a secure manner for authorized staff to switch between process or machine operating modes. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It makes it ideal for operation in harsh environments.

Technical specifications
Version key switch
can be illuminated No
Collar shape of the front frame round
Rotation angle 3 x 45°
Installation diameter 22 mm
Actuator colour black
Front ring colour black
Contact function groping
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead