ZB5AF | Schneider Electric
Key switch, unlit, waistband round, black, front ring black, trigger position 0 + 1, mounting Ø 22 mm, ZB5AF
Unit Price (€ / pc.)
21.2296 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | key switch | |
can be illuminated | No | |
Collar shape of the front frame | round | |
Installation diameter | 22 mm | |
Actuator colour | black | |
Front ring colour | black | |
Protection class | IP66 | |
Trigger position key | 0 + 1 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |