ZB5AD2801 | Schneider Electric
Toggle switch, unlit, latching, waistband round, white, front ring black, mounting Ø 22 mm, ZB5AD2801
Toggle switch, ZB5AD2801, Schneider Electric
This switch head provides an ergonomic interface for controlling your machines. It is supplied with toggle switch with white lever and can easily be installed on compatible selector switch units. It provides an effective manner to switch between two conditions in various operating modes and numerous applications. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP69K. It makes it ideal for operation in harsh environments.
Version | toggle switch | |
can be illuminated | No | |
Collar shape of the front frame | round | |
Installation diameter | 22 mm | |
Actuator colour | white | |
Front ring colour | black | |
Contact function | latching | |
Protection class | IP66 |
Country of origin | FR |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |