ZB4BS944E7 | Schneider Electric
Pushbutton, waistband round, mounting Ø 22 mm, ZB4BS944E7
Unit Price (€ / pc.)
91.63 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | front element | |
Collar shape of the front frame | round | |
Installation diameter | 22 mm | |
Protection class | IP66 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |