ZB4BJ57 | Schneider Electric

Selector switch, groping, waistband round, front ring black, 3 x 45°, mounting Ø 22 mm, ZB4BJ57

Order No.: 06P1743
EAN: 4099889233377
MPN:
ZB4BJ57
Series: Harmony ZB4
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
22.5029 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.5029 €

Front element, ZB4BJ57, Schneider Electric

This Harmony XB4, black head with long handle has 3 positions, operates with spring return to center mechanism. This switch head with long handle provides an ergonomic interface for controlling your machines. It can easily be installed on compatible selector switch units and provide an effective manner to set your machine in various operating modes. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP69K. It has a metal bezel, this makes it Ideal for applications requiring high impact and vibration resistance. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.

Technical specifications
Version front element
Collar shape of the front frame round
Rotation angle 3 x 45°
Installation diameter 22 mm
Front ring colour black
Contact function groping
Protection class IP67
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes