ZB4BD89 | Schneider Electric

Selector switch, unlit, groping, waistband round, black, front ring silver, 3 x 45°, mounting Ø 22 mm, ZB4BD89

Order No.: 06P1429
EAN: 4099889231755
MPN:
ZB4BD89
Series: Harmony ZB4
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
17.0527 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.0527 €

Front element, ZB4BD89, Schneider Electric

This Harmony XB4, black selector switch head with knurled knob has 3 positions, operates with spring return from right to center mechanism. This switch head with knurled knob provides an ergonomic interface for controlling your machines. It can easily be installed on compatible selector switch units and provide an effective manner to set your machine in various operating modes. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP69K. It has a metal bezel, this makes it Ideal for applications requiring high impact and vibration resistance. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.

Technical specifications
Version selector switch
can be illuminated No
Collar shape of the front frame round
Rotation angle 3 x 45°
Installation diameter 22 mm
Actuator colour black
Front ring colour silver
Contact function groping
Protection class IP69
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes