ZB4BD77 | Schneider Electric
Selector switch, groping, waistband round, front ring black, 3 x 45°, mounting Ø 22 mm, ZB4BD77
Unit Price (€ / pc.)
13.7802 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | selector switch | |
Collar shape of the front frame | round | |
Rotation angle | 3 x 45° | |
Installation diameter | 22 mm | |
Front ring colour | black | |
Contact function | groping | |
Protection class | IP67 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |