XB7NW37G1 | Schneider Electric

Pushbutton, groping, waistband round, front ring black, mounting Ø 22 mm, XB7NW37G1

Order No.: 05P3860
EAN: 4099889230482
MPN:
XB7NW37G1
Series: Harmony XB7
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
23.5263 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
23.5263 €

Illuminated pushbutton, XB7NW37G1, Schneider Electric

This Harmony XB7, illuminated projecting monolithic clear push button operates with a spring return / impulse mechanism, is supplied with 120V AC, uses an integral LED and has screw-clamp terminals. It is easily installed into a standard 22mm diameter cut-outs and connected to control circuits with classic screw-clamp connections. It is clearly distinguishable visually at a distance due to clear colors and illumination via integral LED, minimizing errors in machine control and enabling complex machine statuses to be read at a glance. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65, making it ideal for operation in harsh environments. It has a double insulated plastic bezel. Its wide range of operating temperatures from -25°C to 70°C allows versatility in usage of product. It provides high brightness for easy identification of function and operation mode, even in brightly lit environments.

Technical specifications
Connection screw connection
Version pushbutton
Collar shape of the front frame round
Installation diameter 22 mm
Front ring colour black
Contact function groping
Protection class IP54
Logistics
Country of origin ID
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead