XB6ECF4J1P | Schneider Electric
Pushbutton, waistband square, red, front ring black, mounting Ø 16 mm, XB6ECF4J1P
Unit Price (€ / pc.)
14.2800 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | pushbutton | |
Collar shape of the front frame | square | |
Installation diameter | 16 mm | |
Actuator colour | red | |
Front ring colour | black | |
Protection class | IP65 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |