XB6ECA62P | Schneider Electric
Pushbutton, groping, waistband square, blue, front ring black, mounting Ø 16 mm, XB6ECA62P
Unit Price (€ / pc.)
12.5188 € *
Available: 0 pcs.
Leadtime: On Request **
Pushbutton, XB6ECA62P, Schneider Electric
This control and signalling device made of plastic has a diameter of 16 mm. This product is designed for industrial applications and features a simple installation with great flexibility.
Technical specifications
Version | pushbutton | |
Collar shape of the front frame | square | |
Installation diameter | 16 mm | |
Actuator colour | blue | |
Front ring colour | black | |
Contact function | groping | |
Protection class | IP65 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |