XB6EAV1BP | Schneider Electric
Signal light, waistband round, white, front ring black, mounting Ø 16 mm, XB6EAV1BP
Unit Price (€ / pc.)
10.5553 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | signal light | |
Collar shape of the front frame | round | |
Installation diameter | 16 mm | |
Actuator colour | white | |
Front ring colour | black | |
Protection class | IP65 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |