XB6EAA22P | Schneider Electric
Pushbutton, groping, waistband round, black, front ring black, mounting Ø 16 mm, XB6EAA22P
Unit Price (€ / pc.)
12.4712 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | pushbutton | |
Collar shape of the front frame | round | |
Installation diameter | 16 mm | |
Actuator colour | black | |
Front ring colour | black | |
Contact function | groping | |
Protection class | IP65 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |