XB6DE3B5B | Schneider Electric
Pushbutton, groping, waistband rectangular, green, front ring black, mounting Ø 16 mm, XB6DE3B5B
Unit Price (€ / pc.)
20.0039 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | pushbutton | |
Collar shape of the front frame | rectangular | |
Installation diameter | 16 mm | |
Actuator colour | green | |
Front ring colour | black | |
Contact function | groping | |
Protection class | IP65 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |