XB6CD221B | Schneider Electric
Selector switch, unlit, latching, waistband square, black, front ring black, 3 x 60°, mounting Ø 16 mm, XB6CD221B
Unit Price (€ / pc.)
14.2800 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | selector switch | |
can be illuminated | No | |
Collar shape of the front frame | square | |
Rotation angle | 3 x 60° | |
Installation diameter | 16 mm | |
Actuator colour | black | |
Front ring colour | black | |
Contact function | latching | |
Protection class | IP65 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |