XB6AE4B5B | Schneider Electric
Pushbutton, groping, 1 Form A (N/O) + 1 Form B (N/C), waistband round, red, front ring black, mounting Ø 16 mm, XB6AE4B5B
Unit Price (€ / pc.)
19.7183 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | pushbutton | |
Collar shape of the front frame | round | |
Installation diameter | 16 mm | |
Actuator colour | red | |
Front ring colour | black | |
Contact function | groping | |
Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
Protection class | IP65 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |