XB5AK125G5 | Schneider Electric

Selector switch, unlit, latching, 1 Form A (N/O) + 1 Form B (N/C), waistband round, orange, front ring black, 2 x 90°, mounting Ø 22 mm, XB5AK125G5

Order No.: 05P3291
EAN: 4099889226997
MPN:
XB5AK125G5
Series: Harmony XB5
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
50.0752 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
50.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
50.0752 €

Illuminated selector switch, XB5AK125G5, Schneider Electric

This Harmony XB5, illuminated modular orange selector switch has 2 positions, operates with a stay-put mechanism, a 110V to 120V AC integral LED and uses screw clamp terminals. This illuminated selector switch provides a versatile and highly visible interface for controlling your machines. It is easily installed into standard 22mm diameter cut-outs and connected to your control circuits with simple screw-clamp connections. It provides a clear help in setting your machines in various operating modes, even in darker control rooms, and with a clear visual feedback. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66 / IP67 / IP69 / IP69K, making it ideal for operation in harsh environments. Its plastic bezel makes it ideal for applications requiring good resistance to chemical agents and/or double electrical insulation.

Technical specifications
Connection screw connection
Version selector switch
can be illuminated No
Collar shape of the front frame round
Rotation angle 2 x 90°
Installation diameter 22 mm
Actuator colour orange
Front ring colour black
Contact function latching
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead